
RCA080510R0FKEA | |
---|---|
DigiKey Part Number | 541-2219-2-ND - Tape & Reel (TR) 541-2219-1-ND - Cut Tape (CT) 541-2219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA080510R0FKEA |
Description | RES SMD 10 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA080510R0FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.40200 | $4.02 |
25 | $0.30880 | $7.72 |
50 | $0.25460 | $12.73 |
100 | $0.21350 | $21.35 |
250 | $0.17144 | $42.86 |
500 | $0.14780 | $73.90 |
1,000 | $0.12908 | $129.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.10136 | $506.80 |
10,000 | $0.09255 | $925.50 |
15,000 | $0.08827 | $1,324.05 |
25,000 | $0.08363 | $2,090.75 |
35,000 | $0.08098 | $2,834.30 |
50,000 | $0.07808 | $3,904.00 |
60,000 | $0.07730 | $4,638.00 |
120,000 | $0.07344 | $8,812.80 |
125,000 | $0.07324 | $9,155.00 |