
CR0201-JW-330GLF | |
|---|---|
DigiKey Part Number | 118-CR0201-JW-330GLFTR-ND - Tape & Reel (TR) 118-CR0201-JW-330GLFCT-ND - Cut Tape (CT) 118-CR0201-JW-330GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0201-JW-330GLF |
Description | RES SMD 33 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0201-JW-330GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR0201-FW-33R0GLF | Bourns Inc. | 9,010 | 118-CR0201-FW-33R0GLFCT-ND | $0.82000 | Upgrade |
| CRCW020133R0JNED | Vishay Dale | 66,726 | 541-33AGCT-ND | $0.82000 | Direct |
| RMCF0201JT33R0 | Stackpole Electronics Inc | 10,429 | 738-RMCF0201JT33R0CT-ND | $0.82000 | Direct |
| RMCF0201FT33R0 | Stackpole Electronics Inc | 5,539 | RMCF0201FT33R0CT-ND | $0.82000 | Upgrade |
| AC0201JR-0733RL | YAGEO | 3,600 | YAG5733CT-ND | $0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.19700 | $1.97 |
| 25 | $0.14160 | $3.54 |
| 50 | $0.11520 | $5.76 |
| 100 | $0.09290 | $9.29 |
| 250 | $0.07104 | $17.76 |
| 500 | $0.05920 | $29.60 |
| 1,000 | $0.04982 | $49.82 |
| 5,000 | $0.03506 | $175.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.01948 | $194.80 |
| 20,000 | $0.01707 | $341.40 |
| 30,000 | $0.01591 | $477.30 |
| 50,000 | $0.01464 | $732.00 |
| 70,000 | $0.01392 | $974.40 |
| 100,000 | $0.01324 | $1,324.00 |

