CHV0603-JW-105ELF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 30,812
Unit Price: $0.82000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: $0.08584
Datasheet

Direct


Vishay Dale
In Stock: 7,850
Unit Price: $1.06000
Datasheet

Similar


Vishay Dale
In Stock: 68,990
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.03428
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.04550
Datasheet

Similar


Vishay Dale
In Stock: 5,253
Unit Price: $1.14000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.12908
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.11747
Datasheet

Similar


Panasonic Electronic Components
In Stock: 21,048
Unit Price: $0.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 9,738
Unit Price: $1.22000
Datasheet

Similar


Vishay Dale
In Stock: 24,573
Unit Price: $0.82000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 57,800
Unit Price: $0.82000
Datasheet
CHV0603-FX-2203ELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHV0603-JW-105ELF

DigiKey Part Number
CHV0603-JW-105ELF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CHV0603-JW-105ELF
Description
RES SMD 1M OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CHV0603-JW-105ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52194$5,219.40