
RCA06031M00JNEA | |
|---|---|
DigiKey Part Number | 541-2216-2-ND - Tape & Reel (TR) 541-2216-1-ND - Cut Tape (CT) 541-2216-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA06031M00JNEA |
Description | RES SMD 1M OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA06031M00JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.31800 | $3.18 |
| 25 | $0.24160 | $6.04 |
| 50 | $0.19740 | $9.87 |
| 100 | $0.16320 | $16.32 |
| 250 | $0.12956 | $32.39 |
| 500 | $0.11046 | $55.23 |
| 1,000 | $0.09554 | $95.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.07473 | $373.65 |
| 10,000 | $0.06608 | $660.80 |
| 15,000 | $0.06266 | $939.90 |
| 25,000 | $0.05896 | $1,474.00 |
| 35,000 | $0.05684 | $1,989.40 |
| 50,000 | $0.05484 | $2,742.00 |
| 60,000 | $0.05391 | $3,234.60 |
| 120,000 | $0.05082 | $6,098.40 |
| 125,000 | $0.05066 | $6,332.50 |

