CD214L-T130CALF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 5,433
Unit Price: $16.28000
Datasheet

Similar


Littelfuse Inc.
In Stock: 2,869
Unit Price: $22.44000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $8.63000
Datasheet

Similar


Littelfuse Inc.
In Stock: 6,543
Unit Price: $8.30000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,000
Unit Price: $7.23000
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,991
Unit Price: $15.87000
Datasheet

Similar


Littelfuse Inc.
In Stock: 1,000
Unit Price: $15.87000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $3.90195
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $2.81110
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $4.11686
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

CD214L-T130CALF

DigiKey Part Number
CD214L-T130CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T130CALF
Description
TVS DIODE 130VWM 209VC SMC
Customer Reference
Detailed Description
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T130CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes