SMCJ  Series DO-214AB Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDJ130CA-T7

DigiKey Part Number
18-SMDJ130CA-T7TR-ND - Tape & Reel (TR)
18-SMDJ130CA-T7CT-ND - Cut Tape (CT)
18-SMDJ130CA-T7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMDJ130CA-T7
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 14.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
SMDJ130CA-T7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
14.4A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.74000$14.74
10$9.36000$93.60
100$6.28270$628.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.01428$2,507.14
1,000$4.58605$4,586.05
1,500$4.36779$6,551.69
2,500$4.12255$10,306.38
3,500$3.97735$13,920.73
5,000$3.83621$19,181.05
12,500$3.70440$46,305.00
Manufacturers Standard Package