
SMCJ130CA | |
|---|---|
DigiKey Part Number | SMCJ130CALFTR-ND - Tape & Reel (TR) SMCJ130CALFCT-ND - Cut Tape (CT) SMCJ130CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ130CA Models |
Category | Voltage - Clamping (Max) @ Ipp 209V |
Mfr | Current - Peak Pulse (10/1000µs) 7.2A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 130V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 144V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ130CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1,862 | SMCJ130CA-E3/57TGICT-ND | $9.21000 | Direct |
| SMCJ130CA-TP | MCC (Micro Commercial Components) | 3,000 | SMCJ130CA-TPMSCT-ND | $7.65000 | Direct |
| SMCJ130CA | Bourns Inc. | 8,036 | SMCJ130CABCT-ND | $10.44000 | Similar |
| SMCJ130CA-TR | STMicroelectronics | 1,276 | 497-16191-1-ND | $10.52000 | Similar |
| SMCJ130CA/TR13 | YAGEO | 865 | 13-SMCJ130CA/TR13CT-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.38500 | $53.85 |
| 100 | $3.51060 | $351.06 |
| 500 | $2.70240 | $1,351.20 |
| 1,000 | $2.44203 | $2,442.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.75924 | $5,277.72 |
| 6,000 | $1.62038 | $9,722.28 |
| 9,000 | $1.58675 | $14,280.75 |


