


SMCJ130CA | |
|---|---|
DigiKey Part Number | SMCJ130CABTR-ND - Tape & Reel (TR) SMCJ130CABCT-ND - Cut Tape (CT) SMCJ130CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ130CA |
Description | TVS DIODE 130VWM 209VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ130CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 130V | |
Voltage - Breakdown (Min) | 144V | |
Voltage - Clamping (Max) @ Ipp | 209V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.56900 | $65.69 |
| 100 | $4.31710 | $431.71 |
| 500 | $3.35060 | $1,675.30 |
| 1,000 | $3.03908 | $3,039.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.51107 | $7,533.21 |
| 6,000 | $2.31982 | $13,918.92 |
| 9,000 | $2.22239 | $20,001.51 |
| 15,000 | $2.11294 | $31,694.10 |
| 21,000 | $2.04814 | $43,010.94 |
| 30,000 | $1.98517 | $59,555.10 |

