CD214A-T16CALF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 2,009
Unit Price: $2.53000
Datasheet

Similar


Littelfuse Inc.
In Stock: 42,903
Unit Price: $2.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2,545
Unit Price: $2.61000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: $0.89464
Datasheet
TO-214AC SMA Top
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-214AC SMA Top
TO-214AC SMA

CD214A-T16CALF

DigiKey Part Number
CD214A-T16CALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214A-T16CALF
Description
TVS DIODE 16VWM 26VC DO214AC
Customer Reference
Detailed Description
26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
CD214A-T16CALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
15.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes