


SMAJ16CA | |
|---|---|
DigiKey Part Number | SMAJ16CABTR-ND - Tape & Reel (TR) SMAJ16CABCT-ND - Cut Tape (CT) SMAJ16CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ16CA |
Description | TVS DIODE 16VWM 26VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ16CA Models |
Category | Current - Peak Pulse (10/1000µs) 15.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 16V | Supplier Device Package |
Voltage - Breakdown (Min) 17.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 26V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMAJ16CA-13-F | Diodes Incorporated | 97,451 | SMAJ16CA-13FDICT-ND | $4.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $2.96000 | $29.60 |
| 100 | $1.88520 | $188.52 |
| 500 | $1.41870 | $709.35 |
| 1,000 | $1.26800 | $1,268.00 |
| 2,000 | $1.14102 | $2,282.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.00342 | $5,017.10 |
| 10,000 | $0.91832 | $9,183.20 |
| 15,000 | $0.87495 | $13,124.25 |
| 25,000 | $0.82622 | $20,655.50 |
| 35,000 | $0.79736 | $27,907.60 |
| 50,000 | $0.76931 | $38,465.50 |


