5.0SMDJ64A-QH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 22,396
Unit Price: $19.95000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 2,725
Unit Price: $15.27000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 8,465
Unit Price: $13.47000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 18
Unit Price: $19.95000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.50500
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.91026
Datasheet

Parametric Equivalent


YAGEO
In Stock: 1,386
Unit Price: $10.51000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.06632
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 624
Unit Price: $13.30000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 232
Unit Price: $4.27000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.55166
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 4,725
Unit Price: $17.98000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $32.19000
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1,000
Unit Price: $21.50500
Datasheet
5.0SMDJ6.5CA-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ6.5CA-H
DO-214AB

5.0SMDJ64A-QH

DigiKey Part Number
118-5.0SMDJ64A-QHTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ64A-QH
Description
TVS DIODE 64VWM 103VC DO214AB
Customer Reference
Detailed Description
103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64V
Voltage - Breakdown (Min)
71.1V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
48.6A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.