


5.0SMDJ64A-AT/13 | |
---|---|
DigiKey Part Number | 13-5.0SMDJ64A-AT/13TR-ND - Tape & Reel (TR) 13-5.0SMDJ64A-AT/13CT-ND - Cut Tape (CT) 13-5.0SMDJ64A-AT/13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ64A-AT/13 |
Description | TVS DIODE 64VWM 103VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.51000 | $10.51 |
10 | $6.61800 | $66.18 |
100 | $4.37070 | $437.07 |
500 | $3.40412 | $1,702.06 |
1,000 | $3.09292 | $3,092.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.69751 | $8,092.53 |
6,000 | $2.49847 | $14,990.82 |
9,000 | $2.42360 | $21,812.40 |