


5-0SMDJ64A | |
---|---|
DigiKey Part Number | 283-5-0SMDJ64ATR-ND - Tape & Reel (TR) 283-5-0SMDJ64ACT-ND - Cut Tape (CT) 283-5-0SMDJ64ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5-0SMDJ64A |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 48.6A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 48.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $11.00300 | $110.03 |
100 | $8.34980 | $834.98 |
500 | $6.73516 | $3,367.58 |
1,000 | $6.49786 | $6,497.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.30871 | $15,926.13 |