Direct
Similar
Similar

4820P-2-103 | |
|---|---|
DigiKey Part Number | 4820P-2-103-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4820P-2-103 |
Description | RES ARRAY 19 RES 10K OHM 20SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm ±2% 80mW Power Per Element Bussed 19 Resistor Network/Array ±100ppm/°C 20-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4820P-2-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Circuit Type | Bussed | |
Resistance (Ohms) | 10k | |
Tolerance | ±2% | |
Number of Resistors | 19 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 20 | |
Power Per Element | 80mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 20-SOM | |
Size / Dimension | 0.540" L x 0.220" W (13.72mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.26826 | $12,536.52 |




