
3386C-1-503 | |
---|---|
DigiKey Part Number | 118-3386C-1-503-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-503 |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.95000 | $17.95 |
10 | $15.15500 | $151.55 |
25 | $14.14240 | $353.56 |
50 | $13.41820 | $670.91 |
100 | $12.72670 | $1,272.67 |
300 | $11.69850 | $3,509.55 |
500 | $11.24722 | $5,623.61 |
1,000 | $10.66110 | $10,661.10 |
5,000 | $9.41043 | $47,052.15 |