
3386B-1-503LF | |
---|---|
DigiKey Part Number | 118-3386B-1-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386B-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386B-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.23000 | $15.23 |
10 | $12.81700 | $128.17 |
25 | $11.96280 | $299.07 |
50 | $11.35020 | $567.51 |
100 | $10.76580 | $1,076.58 |
300 | $9.89733 | $2,969.20 |
500 | $9.51570 | $4,757.85 |
1,000 | $9.02021 | $9,020.21 |
5,000 | $7.96263 | $39,813.15 |