
3386C-1-503LF | |
|---|---|
DigiKey Part Number | 3386C-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3386C-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3386C-1-503LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.09000 | $15.09 |
| 10 | $12.70300 | $127.03 |
| 25 | $11.85600 | $296.40 |
| 50 | $11.24900 | $562.45 |
| 100 | $10.66970 | $1,066.97 |
| 300 | $9.80897 | $2,942.69 |
| 500 | $9.43074 | $4,715.37 |
| 1,000 | $8.93968 | $8,939.68 |
| 5,000 | $7.89154 | $39,457.70 |

