3314Z-GA4-503E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 245
Unit Price: $16.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $10.17351
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $8.00754
Datasheet

Similar


Nidec Components Corporation
In Stock: 2,046
Unit Price: $12.81000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: $10.59712
Datasheet

Similar


Vishay Sfernice
In Stock: 1,642
Unit Price: $22.33000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: $12.39574
Datasheet
3314Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-GA4-503E

DigiKey Part Number
3314Z-GA4-503E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314Z-GA4-503E
Description
TRIMMER 50KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-GA4-503E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
400$12.24918$4,899.67