Similar
Similar
Similar

TS53YJ503MR10 | |
|---|---|
DigiKey Part Number | TS53YJ-50KTR-ND - Tape & Reel (TR) TS53YJ-50KCT-ND - Cut Tape (CT) TS53YJ-50KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS53YJ503MR10 |
Description | TRIMMER 50K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TS53YJ503MR10 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 50 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
Tolerance ±20% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 23AR50KLFTR | TT Electronics/BI | 9,510 | 987-1011-1-ND | $13.15000 | Similar |
| ST-42ETA503 | Nidec Components | 0 | 563-ST-42ETA503TR-ND | $8.01778 | Similar |
| ST-4ETA503 | Nidec Components | 2,356 | 563-ST-4ETA503CT-ND | $11.84000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.18000 | $23.18 |
| 10 | $19.35300 | $193.53 |
| 25 | $17.97880 | $449.47 |
| 50 | $16.99880 | $849.94 |
| 100 | $16.06890 | $1,606.89 |
| 250 | $14.91148 | $3,727.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.08870 | $7,044.35 |
| 1,000 | $13.30913 | $13,309.13 |
| 1,500 | $12.87246 | $19,308.69 |
| 2,500 | $12.34202 | $30,855.05 |
| 3,500 | $12.00435 | $42,015.22 |
| 5,000 | $11.65628 | $58,281.40 |




