3314Z-1-503G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 245
Unit Price: $16.26000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $12.24918
Datasheet

Similar


Nidec Components Corporation
In Stock: 0
Unit Price: $8.00754
Datasheet

Similar


Nidec Components Corporation
In Stock: 2,046
Unit Price: $12.81000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: $10.59712
Datasheet

Similar


Vishay Sfernice
In Stock: 1,642
Unit Price: $22.33000
Datasheet

Similar


Vishay Sfernice
In Stock: 0
Unit Price: $12.39574
Datasheet
3314Z
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314Z-1-503G

DigiKey Part Number
3314Z-1-503G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314Z-1-503G
Description
TRIMMER 50KOHM 0.25W J LEAD SIDE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
50 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314Z-1-503G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.219" x 0.197" Face (5.56mm x 5.01mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$10.17351$10,173.51
Manufacturers Standard Package