3314J-4-102G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 36
Unit Price: $12.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $7.37556
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 714
Unit Price: $12.97000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $8.80236
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $8.80236
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-4-102G

DigiKey Part Number
118-3314J-4-102GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3314J-4-102G
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.37556$22,126.68
Manufacturers Standard Package