3314J-1 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-2-102E

DigiKey Part Number
3314J-2-102ETR-ND - Tape & Reel (TR)
3314J-2-102ECT-ND - Cut Tape (CT)
3314J-2-102EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314J-2-102E
Description
TRIMMER 1K OHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-2-102E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 714
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.97000$12.97
10$10.96200$109.62
25$10.23400$255.85
50$9.71040$485.52
100$9.21190$921.19
250$8.58872$2,147.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.14334$4,071.67
1,000$7.71965$7,719.65
1,500$7.48153$11,222.30
2,500$7.19146$17,978.65
3,500$7.00628$24,521.98
5,000$6.81503$34,075.15
6,000$6.71925$40,315.50
12,000$6.36682$76,401.84
12,500$6.34663$79,332.88
Manufacturers Standard Package