Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3296W-1-501R | |
|---|---|
DigiKey Part Number | 3296W-1-501R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-501R |
Description | TRIMMER 500 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-501R Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 Ohms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3296W-1-501 | Bourns Inc. | 200 | 3296W-501-ND | $29.93000 | Parametric Equivalent |
| 3296W-1-501A | Bourns Inc. | 0 | 3296W-1-501A-ND | $22.96150 | Parametric Equivalent |
| 3296W-1-501ALF | Bourns Inc. | 0 | 3296W-1-501ALF-ND | $15.92315 | Parametric Equivalent |
| 3296W-1-501LF | Bourns Inc. | 12,069 | 3296W-501LF-ND | $16.77000 | Parametric Equivalent |
| 3296W-1-501RLF | Bourns Inc. | 1,027 | 118-3296W-1-501RLFCT-ND | $26.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $22.96150 | $22,961.50 |





