500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-501RLF

DigiKey Part Number
118-3296W-1-501RLFTR-ND - Tape & Reel (TR)
118-3296W-1-501RLFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
3296W-1-501RLF
Description
TRIMMER 500 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-501RLF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
25.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
500 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,027
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$26.64000$26.64
10$22.23100$222.31
25$20.64920$516.23
50$19.52280$976.14
100$18.45320$1,845.32
250$17.12308$4,280.77
500$16.17760$8,088.80
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$15.28188$15,281.88
2,000$14.43408$28,868.16
3,000$13.95956$41,878.68
5,000$13.38337$66,916.85
Manufacturers Standard Package