3269W Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-204GLF

DigiKey Part Number
3269W-1-204GLFTR-ND - Tape & Reel (TR)
3269W-1-204GLFCT-ND - Cut Tape (CT)
3269W-1-204GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3269W-1-204GLF
Description
TRIMMER 200K OHM 0.25W GW TOP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-204GLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
200 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.07000$35.07
10$29.49500$294.95
25$27.51120$687.78
50$26.09380$1,304.69
100$24.74370$2,474.37
250$23.05880$5,764.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$21.85646$10,928.23
1,000$20.71410$20,714.10
1,500$20.07258$30,108.87
2,500$19.29182$48,229.55
3,500$18.79375$65,778.12
Manufacturers Standard Package