


TMUX7212MPWR | |
---|---|
DigiKey Part Number | 296-TMUX7212MPWRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX7212MPWR |
Description | 44V, LOW RON, 1:1 (SPST) FOUR-CH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 2.4Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX7212MPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | SPST - Closed | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 2.4Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 44V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 185ns, 205ns | |
-3db Bandwidth | 46MHz | |
Charge Injection | 104pC | |
Channel Capacitance (CS(off), CD(off)) | 28pF, 45pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $78.09423 | $195,235.57 |