Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2038-15-SM-RP2LF

DigiKey Part Number
118-2038-15-SM-RP2LFTR-ND - Tape & Reel (TR)
118-2038-15-SM-RP2LFCT-ND - Cut Tape (CT)
118-2038-15-SM-RP2LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2038-15-SM-RP2LF
Description
GDT 150V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2038-15-SM-RP2LF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±25%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
150 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2038-15-SM-RPLFBourns Inc.9,0682038-15-SM-RPLFCT-ND$21.29000Parametric Equivalent
2038-15-SMLFBourns Inc.3872038-15-SMLF-ND$20.88000Parametric Equivalent
3RL150M-5-SYAGEO53513-3RL150M-5-SCT-ND$7.73000Parametric Equivalent
GQF3R150MRMThinking Electronics1,8005018-GQF3R150MRMCT-ND$19.48000Parametric Equivalent
GTCS35-151M-R05-2Littelfuse Inc.6,604GTCS35-151M-R05-2CT-ND$18.17000Parametric Equivalent
In-Stock: 270
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$21.29000$21.29
5$17.64400$88.22
10$16.27900$162.79
50$13.50620$675.31
100$12.45890$1,245.89
250$11.19408$2,798.52
500$10.31864$5,159.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.50726$9,507.26
2,000$8.75471$17,509.42
3,000$8.33978$25,019.34
5,000$8.07762$40,388.10
Manufacturers Standard Package