
2038-15-SM-RPLF | |
|---|---|
DigiKey Part Number | 2038-15-SM-RPLFTR-ND - Tape & Reel (TR) 2038-15-SM-RPLFCT-ND - Cut Tape (CT) 2038-15-SM-RPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2038-15-SM-RPLF |
Description | GDT 150V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±25% 3 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2038-15-SM-RPLF Models |
Category | Tolerance ±25% |
Manufacturer Bourns Inc. | Number of Poles 3 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 3-SMD Cylinder Square End |
Voltage - DC Spark Over (Nom) 150 V | Base Product Number |
Impulse Discharge Current (8/20µs) 5000A (5kA) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2038-15-SM-RP2LF | Bourns Inc. | 270 | 118-2038-15-SM-RP2LFCT-ND | $21.29000 | Parametric Equivalent |
| 2038-15-SMLF | Bourns Inc. | 387 | 2038-15-SMLF-ND | $20.88000 | Parametric Equivalent |
| GQF3R150MRM | Thinking Electronics | 1,800 | 5018-GQF3R150MRMCT-ND | $19.48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.29000 | $21.29 |
| 5 | $17.64400 | $88.22 |
| 10 | $16.27900 | $162.79 |
| 50 | $13.50620 | $675.31 |
| 100 | $12.45890 | $1,245.89 |
| 250 | $11.19408 | $2,798.52 |
| 500 | $10.31864 | $5,159.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.50726 | $9,507.26 |
| 2,000 | $8.75471 | $17,509.42 |
| 3,000 | $8.33978 | $25,019.34 |
| 5,000 | $8.07762 | $40,388.10 |












