
3RL150M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL150M-5-STR-ND - Tape & Reel (TR) 13-3RL150M-5-SCT-ND - Cut Tape (CT) 13-3RL150M-5-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3RL150M-5-S |
Description | GDT 150V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GQF3R150MRM | Thinking Electronics | 1,800 | 5018-GQF3R150MRMCT-ND | $19.48000 | Parametric Equivalent |
| GTCS35-151M-R05-2 | Littelfuse Inc. | 6,604 | GTCS35-151M-R05-2CT-ND | $16.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.73000 | $7.73 |
| 5 | $6.38000 | $31.90 |
| 10 | $5.88700 | $58.87 |
| 50 | $4.88360 | $244.18 |
| 100 | $4.50540 | $450.54 |
| 250 | $4.04992 | $1,012.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $3.48638 | $3,137.74 |
| 1,800 | $3.21287 | $5,783.17 |
| 2,700 | $3.06220 | $8,267.94 |
| 4,500 | $2.88160 | $12,967.20 |
| 6,300 | $2.76793 | $17,437.96 |
| 9,000 | $2.74562 | $24,710.58 |

