Image for GPVO-0.080-AC-0816 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPVO-0.080-AC-0816

DigiKey Part Number
211-GPVO-0.080-AC-0816-ND
Manufacturer
Manufacturer Product Number
GPVO-0.080-AC-0816
Description
THERM PAD 406.4X203.2MM W/ADH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Thermal Pad Pink 406.40mm x 203.20mm Rectangular Adhesive - One Side
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bergquist
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Rectangular
Outline
406.40mm x 203.20mm
Thickness
0.0800" (2.032mm)
Material
Silicone Elastomer
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Pink
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
6 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
77°F (25°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$273.52190$27,352.19