
8597 010100 | |
|---|---|
DigiKey Part Number | BEL3727-100-ND |
Manufacturer | |
Manufacturer Product Number | 8597 010100 |
Description | HOOK-UP STRND 28AWG BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/36 Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/36 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.035" (0.89mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/1 Type B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $9.39860 | $939.86 |
| 200 | $8.94210 | $1,788.42 |
| 300 | $8.68363 | $2,605.09 |
| 500 | $8.36704 | $4,183.52 |
| 700 | $8.16374 | $5,714.62 |
| 1,000 | $7.95274 | $7,952.74 |
| 2,500 | $7.43047 | $18,576.17 |
| 5,000 | $7.05374 | $35,268.70 |
| 10,000 | $6.76850 | $67,685.00 |


