Red Hook-up
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8597 002100

DigiKey Part Number
BEL3723-100-ND
Manufacturer
Manufacturer Product Number
8597 002100
Description
HOOK-UP STRND 28AWG RED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/36 Red 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/36
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.035" (0.89mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-
Jacket Color
Ratings
-
Features
-
Grade
-
Qualification
MIL-W-16878/1 Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
100$9.39860$939.86
200$8.94210$1,788.42
300$8.68363$2,605.09
500$8.36704$4,183.52
700$8.16374$5,714.62
1,000$7.95274$7,952.74
2,500$7.43047$18,576.17
5,000$7.05374$35,268.70
10,000$6.76850$67,685.00
Manufacturers Standard Package