
83027 004100 | |
|---|---|
DigiKey Part Number | BEL3636-100-ND |
Manufacturer | |
Manufacturer Product Number | 83027 004100 |
Description | HOOK-UP STRND 20AWG YLW 100' |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Yellow 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,538.12000 | $1,538.12 |
| 2 | $1,463.22500 | $2,926.45 |
| 3 | $1,420.85667 | $4,262.57 |
| 5 | $1,368.91400 | $6,844.57 |
| 7 | $1,335.57000 | $9,348.99 |




