
83027 010100 | |
|---|---|
DigiKey Part Number | BEL1601-100-ND |
Manufacturer | |
Manufacturer Product Number | 83027 010100 |
Description | HOOK-UP STRND 20AWG BLACK 100' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 Black 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,083.00000 | $2,083.00 |
| 2 | $1,981.26000 | $3,962.52 |
| 3 | $1,923.69333 | $5,771.08 |
| 5 | $1,853.15800 | $9,265.79 |
| 7 | $1,807.84857 | $12,654.94 |
| 10 | $1,760.79900 | $17,607.99 |




