
83027 009100 | |
|---|---|
DigiKey Part Number | BEL1600-100-ND |
Manufacturer | |
Manufacturer Product Number | 83027 009100 |
Description | HOOK-UP STRND 20AWG WHITE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/32 White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/32 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.068" (1.73mm) | |
Jacket (Insulation) Thickness | 0.015" (0.38mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | 200°C | |
Jacket Color | ||
Ratings | UL Style 1180 | |
Features | High Temperature | |
Grade | - | |
Qualification | MIL-W-16878/5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $20.41230 | $2,041.23 |
| 200 | $19.41220 | $3,882.44 |
| 300 | $18.84613 | $5,653.84 |
| 500 | $18.15258 | $9,076.29 |
| 700 | $17.70711 | $12,394.98 |
| 1,000 | $17.24435 | $17,244.35 |



