ZM7308G-65502-B1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Bel Power Solutions
In Stock: 0
Unit Price: $200.79082
Datasheet
DM7308G-65512-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZM7308G-65502-B1

DigiKey Part Number
179-2416-ND
Manufacturer
Manufacturer Product Number
ZM7308G-65502-B1
Description
IC DIGITAL PWR CONTROLLER 64QFN
Customer Reference
Detailed Description
Power Supply Controller Digital Power Controller 64-QFN (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
Digital Power Controller
Voltage - Input
-
Voltage - Supply
3V ~ 3.6V
Current - Supply
12 mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes