
DP7120G-R100 | |
|---|---|
DigiKey Part Number | 179-2574-2-ND - Tape & Reel (TR) 179-2574-1-ND - Cut Tape (CT) 179-2574-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP7120G-R100 |
Description | DC DC CONVERTER 0.7-5.5V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 20A 8V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 20A | |
Applications | ITE (Commercial) | |
Features | Digital, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Size / Dimension | 1.26" L x 0.55" W x 0.31" H (32.0mm x 14.0mm x 8.0mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.52000 | $325.52 |
| 5 | $313.41600 | $1,567.08 |
| 10 | $308.33400 | $3,083.34 |
| 25 | $301.72760 | $7,543.19 |
| 50 | $296.81920 | $14,840.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $291.98130 | $29,198.13 |
| 200 | $287.21920 | $57,443.84 |

