DP7115G-R100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP7115G-R100

DigiKey Part Number
179-2575-2-ND - Tape & Reel (TR)
179-2575-1-ND - Cut Tape (CT)
179-2575-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP7115G-R100
Description
DC DC CONVERTER 0.7-5.5V
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.7 ~ 5.5V 15A 8V - 14V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
8V
Voltage - Input (Max)
14V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
15A
Applications
ITE (Commercial)
Features
Digital, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
Module
Size / Dimension
1.26" L x 0.55" W x 0.31" H (32.0mm x 14.0mm x 8.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$311.98000$311.98
5$300.36400$1,501.82
10$295.50100$2,955.01
25$289.16680$7,229.17
50$284.45920$14,222.96
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$279.82680$27,982.68
200$275.26125$55,052.25
Manufacturers Standard Package