cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFE1500-12-054NAC

DigiKey Part Number
179-3059-ND
Manufacturer
Manufacturer Product Number
PFE1500-12-054NAC
Description
AC/DC CONVERTER 12V 1500W
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 350 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PFE1500-12-054NAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Front End
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 180 ~ 350 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
125 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
94%
Operating Temperature
0°C ~ 45°C (With Derating)
Features
I2C Interface, PFC, Universal Input
Mounting Type
Rack Mount
Size / Dimension
12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm)
Approval Agency
CE
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
30$4,038.45767$121,153.73