
PFE1500-12-054NA | |
|---|---|
DigiKey Part Number | PFE1500-12-054NA-ND |
Manufacturer | |
Manufacturer Product Number | PFE1500-12-054NA |
Description | AC/DC CONVERTER 12V 1500W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 12V 90 ~ 264 VAC, 180 ~ 350 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PFE1500-12-054NA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 180 ~ 350 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 125 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 60°C (With Derating) | |
Features | I2C Interface, Load Sharing, PFC, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 12.66" L x 2.15" W x 1.57" H (321.5mm x 54.5mm x 40.0mm) | |
Approval Agency | - | |
Standard Number | 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,965.13000 | $4,965.13 |
| 3 | $4,671.23667 | $14,013.71 |
| 6 | $4,494.83167 | $26,968.99 |
| 12 | $4,325.05750 | $51,900.69 |


