R46KI2470ZA01M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 183
Unit Price: $994.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,885
Unit Price: $994.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 864
Unit Price: $810.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $224.18300
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $902.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $247.86450
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $216.22600
Datasheet

Parametric Equivalent


KEMET
In Stock: 498
Unit Price: $856.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $243.20150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $235.12950
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $246.74850
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $249.11800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $258.79550
Datasheet

Parametric Equivalent


KEMET
In Stock: 123,657
Unit Price: $856.00000
Datasheet
New at DigiKey
Image for R46KI2470ZA01M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R46KI2470ZA01M

DigiKey Part Number
399-R46KI2470ZA01M-ND
Manufacturer
Manufacturer Product Number
R46KI2470ZA01M
Description
0,047U 275V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 275V 560V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage Rating - AC
275V
Voltage Rating - DC
560V
Dielectric Material
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Height - Seated (Max)
0.437" (11.10mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
EMI, RFI Suppression
Ratings
X2
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.05990$2,059.90
Manufacturers Standard Package