


40IMX35D12D12-8G | |
|---|---|
DigiKey Part Number | 179-2680-ND |
Manufacturer | |
Manufacturer Product Number | 40IMX35D12D12-8G |
Description | DC DC CONVERTER 12V 12V 12V 35W |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Isolated Module, Conformal Coated DC DC Converter 4 Output 12V 12V 12V 700mA, 700mA, 700mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | 40IMX35D12D12-8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module, Conformal Coated | |
Number of Outputs | 4 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Current - Output (Max) | 700mA, 700mA, 700mA | |
Power (Watts) | 35 W | |
Voltage - Isolation | 1.2 kV | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 19-DIP Module, 17 Leads | |
Size / Dimension | 3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,551.58000 | $1,551.58 |
| 5 | $1,493.74000 | $7,468.70 |
| 12 | $1,463.10500 | $17,557.26 |
| 36 | $1,425.48472 | $51,317.45 |





