110IMX35D05D12-8G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110IMX35D05D12-8G
Bel Power IMX/IMY Series | Digi-Key Daily

40IMX35D05D05-8G

DigiKey Part Number
40IMX35D05D05-8G-ND
Manufacturer
Manufacturer Product Number
40IMX35D05D05-8G
Description
DC DC CONVERTER 5V 5V 5V 35W
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Isolated Module, Conformal Coated DC DC Converter 4 Output 5V 5V 5V 1.4A, 1.4A, 1.4A 18V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
40IMX35D05D05-8G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module, Conformal Coated
Number of Outputs
4
Voltage - Input (Min)
18V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
5V
Voltage - Output 3
5V
Current - Output (Max)
1.4A, 1.4A, 1.4A
Power (Watts)
35 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial), Railway
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
19-DIP Module, 17 Leads
Size / Dimension
3.00" L x 2.50" W x 0.41" H (76.2mm x 63.5mm x 10.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$1,551.58000$1,551.58
8$1,477.21875$11,817.75
12$1,463.10500$17,557.26
28$1,434.01071$40,152.30
52$1,413.09615$73,481.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.