


V890-1RX1-A1 | |
---|---|
DigiKey Part Number | 5923-V890-1RX1-A1-ND |
Manufacturer | |
Manufacturer Product Number | V890-1RX1-A1 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | V890-1RX1-A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.652" (16.55mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polybutylene Terephthalate (PBT) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.86000 | $58.86 |
10 | $50.00900 | $500.09 |
25 | $46.87640 | $1,171.91 |
50 | $44.63560 | $2,231.78 |
100 | $42.50510 | $4,250.51 |
495 | $37.97065 | $18,795.47 |
990 | $36.16018 | $35,798.58 |
1,485 | $35.14138 | $52,184.95 |