
TMJD4835-8KB51NL | |
---|---|
DigiKey Part Number | 931-TMJD4835-8KB51NL-ND |
Manufacturer | |
Manufacturer Product Number | TMJD4835-8KB51NL |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 1G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 1G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.660" (16.76mm) | |
LED Color | Green, Yellow - Green, Yellow | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Lock | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | -40°C ~ 85°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyamide (PA66), Nylon 6/6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.80000 | $76.80 |
10 | $65.28000 | $652.80 |
25 | $61.19000 | $1,529.75 |
50 | $58.26940 | $2,913.47 |
240 | $57.13796 | $13,713.11 |
480 | $53.93931 | $25,890.87 |
720 | $50.93424 | $36,672.65 |
1,200 | $47.93707 | $57,524.48 |