
203346-E | |
---|---|
DigiKey Part Number | 2684-203346-E-ND |
Manufacturer | |
Manufacturer Product Number | 203346-E |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Panel Mount, Through Hole 10/100/1000 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | 203346-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10/100/1000 Base-T, AutoMDIX | |
Mounting Type | Panel Mount, Through Hole | |
Orientation | Vertical | |
Termination | Solder | |
Height Above Board | 0.650" (16.51mm) | |
LED Color | Orange, Green - Orange, Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded | |
Features | Board Guide | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Shield Material | Copper Alloy | |
Housing Material | Polyester, Glass Filled | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $362.45000 | $362.45 |
10 | $308.09900 | $3,080.99 |
30 | $285.12367 | $8,553.71 |
60 | $271.52433 | $16,291.46 |
120 | $258.57875 | $31,029.45 |
270 | $244.33489 | $65,970.42 |