RST 2-AMMO is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1,009
Unit Price: $9.30000
Datasheet

Direct


Littelfuse Inc.
In Stock: 65,309
Unit Price: $4.24000
Datasheet
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RST 2-AMMO

DigiKey Part Number
5923-RST2-AMMOCT-ND - Cut Tape (CT)
5923-RST2-AMMOTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RST 2-AMMO
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
RST 2-AMMO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
27.0
Approval Agency
CCC, CE, cURus, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.329" L x 0.157" W x 0.303" H (8.35mm x 4.00mm x 7.70mm)
DC Cold Resistance
0.029 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes