2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

39212000000

DigiKey Part Number
F5502CT-ND - Cut Tape (CT)
F5502TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
39212000000
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
39212000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
25A
Melting I²t
21.0
Approval Agency
CQC, cULus, KC, PSE/JET, SEMKO, VDE
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.335" L x 0.157" W x 0.315" H (8.50mm x 4.00mm x 8.00mm)
DC Cold Resistance
0.0298 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65,309
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.24000$4.24
5$3.52400$17.62
10$3.24700$32.47
50$2.69560$134.78
100$2.48670$248.67
250$2.23576$558.94
500$2.06230$1,031.15
Tape & Box (TB)
QuantityUnit PriceExt Price
1,400$1.64539$2,303.55
2,800$1.51640$4,245.92
4,200$1.44532$6,070.34
7,000$1.37471$9,622.97
Manufacturers Standard Package