



TCJP105M025R0500 | |
|---|---|
DigiKey Part Number | 478-TCJP105M025R0500TR-ND - Tape & Reel (TR) 478-TCJP105M025R0500CT-ND - Cut Tape (CT) 478-TCJP105M025R0500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCJP105M025R0500 |
Description | CAP TANT POLY 1UF 25V 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TCJP105M025R0500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 1 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.081" L x 0.053" W (2.05mm x 1.35mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Lead Spacing | - | |
Manufacturer Size Code | P | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.91000 | $15.91 |
| 10 | $10.69600 | $106.96 |
| 50 | $8.63820 | $431.91 |
| 100 | $8.00430 | $800.43 |
| 500 | $6.93146 | $3,465.73 |
| 1,000 | $6.59949 | $6,599.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.37391 | $15,934.78 |
| 5,000 | $6.15825 | $30,791.25 |
| 7,500 | $6.05016 | $45,376.20 |
| 12,500 | $5.93039 | $74,129.88 |


