Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCJP105M025R0500E

DigiKey Part Number
478-TCJP105M025R0500ETR-ND - Tape & Reel (TR)
478-TCJP105M025R0500ECT-ND - Cut Tape (CT)
478-TCJP105M025R0500EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCJP105M025R0500E
Description
CAP TANT POLY 1UF 25V 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Polymer Capacitor 25 V 0805 (2012 Metric) 500mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Size / Dimension
0.081" L x 0.053" W (2.05mm x 1.35mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
P
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,579
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$15.83000$15.83
10$10.64700$106.47
50$8.59900$429.95
100$7.96680$796.68
500$6.89768$3,448.84
1,000$6.56694$6,566.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$6.34190$15,854.75
5,000$6.12700$30,635.00
7,500$6.01931$45,144.82
12,500$5.89994$73,749.25
Manufacturers Standard Package